High Performance Cable 2Conductors 24AWG 600VAC White/Blue Stripe
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 55PC2124-24-9/96-96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | White, Blue |
| Conductor Material | Copper, Silver |
| Insulation Material | ETFE |
| Mount | Cable |
| Number of Conductors | 2 |
| Packaging | Spool |
| Radiation Hardening | No |
| Voltage | 600V |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Multi-Conductor |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 55PC2124-24-9/96-96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.