This 24AWG high performance cable features two silver plated copper alloy conductors with white insulation and a white/blue stripe jacket. It has a maximum voltage rating of 600VAC and operates between -65°C and 200°C. The cable is suitable for use in a variety of applications where high reliability and performance are required.
Checking distributor stock and pricing after the page loads.
| Type | High Performance Cable |
| Size | 24AWG |
| Number of Conductors | 2 |
| Conductor Material | Silver Plated Copper Alloy |
| Insulation Color | White |
| Jacket Color | White/Blue Stripe |
| Max Voltage Rating | 600VAC |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |