This 600V solid wire features a white color, copper conductor material, and ETFE insulation. It operates within a temperature range of -65°C to 200°C and is compliant with RoHS regulations. The wire has a 22AWG gauge and a 0.041inch diameter, with a 0.106inch outside diameter. It is available in bulk quantities and is suitable for use in various applications.
TE Connectivity 55PC6159-22-9-9-9-F871 technical specifications.
| Color | White |
| Conductor Material | Copper |
| ELV | Compliant |
| Insulation Material | ETFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Number of Conductors | 1 |
| Outside Diameter | 0.106inch |
| RoHS Compliant | Yes |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.041inch |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Spec 55 |
| RoHS | Not Compliant |
No datasheet is available for this part.