The Thermofit 562A0 heat shrink is a molded product with a black color, operating within a temperature range of -22°C to 221°C. It is compliant with ELV regulations and not applicable for lead-free requirements. The material used is PO, Polyolefin, and it is packaged individually.
TE Connectivity 562A011-100-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | PO, Polyolefin |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Package Quantity | 1 |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A011-100-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.