The Thermofit 562A0 heat shrink is a molded product made from polyolefin material, available in a 25-pack. It is compliant with ELV regulations and is not applicable for lead-free requirements. The heat shrink is packaged in bulk and is not radiation hardened.
TE Connectivity 562A011-100-CS-1972-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A011-100-CS-1972-0 to view detailed technical specifications.
No datasheet is available for this part.