
The Thermofit 562A0 is a molded heat shrink with a black color, operating within a temperature range of -75°C to 150°C. It is compliant with ELV regulations and is available in bulk packaging. The heat shrink has a length of 38.4mm and is made of modified elastomer material.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 562A011-25-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 38.4mm |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A011-25-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.