
The Thermofit 562A0 heat shrink is a molded heat shrink with a black color and is compliant with ELV standards. It has a maximum operating temperature of 150°C and a minimum operating temperature of -75°C. The heat shrink is made of modified elastomer material and is available in a package quantity of one. It is not lead-free and is not government qualified.
TE Connectivity 562A011-25/225-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A011-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.