
The Thermofit 562A0 is a molded cable sleeve with a black color, compliant with ELV regulations. It has a maximum operating temperature of 275°C and a minimum operating temperature of -67°C. The sleeve is made of PO, Polyolefin material and is available in bulk packaging. It is not applicable for lead-free requirements.
TE Connectivity 562A011-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Length | 38.4mm |
| Material | PO, Polyolefin |
| Max Operating Temperature | 275°C |
| Min Operating Temperature | -67°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A011-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.