The Thermofit 562A0 is a general-purpose cable sleeve made from polyolefin material, available in black color. It is compliant with ELV regulations and has a maximum operating temperature of 140°C. The sleeve is packaged in bulk and is not applicable for lead-free requirements. It is suitable for use in environments with a minimum operating temperature of -4°C.
TE Connectivity 562A011-3/42-0 technical specifications.
| Body Material | Polyolefin |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Features | General Purpose |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Length | 38.4mm |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A011-3/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
