
The Thermofit 562A0 heat shrink is a molded product made from modified elastomer with a black color. It is compliant with ELV regulations and not applicable for lead-free requirements. The operating temperature range is from -75°C to 150°C.
TE Connectivity 562A032-25/225-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A032-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
