
Heat Shrink One to Four Cables Transition Elastomer
TE Connectivity 562A032-25/86-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Series | Thermofit 562A0 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 562A032-25/86-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.