
The Thermofit 562A0 is a molded cable sleeve with a black color, compliant with ELV standards. It operates between -55°C and 200°C. This component is not lead-free and is not radiation hardened. It is available in bulk packaging with a quantity of one per package.
TE Connectivity 562A043-12-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A043-12-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.