
Heat Shrink Transition Y Style Fluid Resistant Elastomer Black
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 562A043-25/86-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Fluid Resistant Elastomer, ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A043-25/86-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.