
This heat shrink is molded in black polyolefin material and is compliant with ELV regulations. It has a maximum operating temperature of 140°C and a minimum operating temperature of -4°C. The heat shrink is packaged in bulk and is not lead free.
TE Connectivity 562A043-4/42-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Polyolefin |
| Max Operating Temperature | 140°C |
| Min Operating Temperature | -4°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for TE Connectivity 562A043-4/42-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.