
The Thermofit 562A0 is a molded heat shrink product made from modified elastomer material. It is available in black color and is compliant with ELV regulations. The operating temperature range of this product is between -75°C and 150°C. The product is packaged in bulk quantities and is part of the Thermofit 562A0 series.
TE Connectivity 562A054-25/225-0 technical specifications.
| Body Material | ELASTOMER |
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Government Qualified | No |
| Lead Free | Not Applicable |
| Material | Modified Elastomer |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -75°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | Thermofit 562A0 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 562A054-25/225-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
