
40-position, 2-row card edge connector with a 2.54mm pitch, designed for right-angle, through-hole PCB mounting. Features gold-plated bronze contacts with a 2.29mm contact post length, suitable for 0.07-inch card thickness. The black housing is constructed from glass insulation material, rated UL94 V-0 for flammability. Operating temperature range is -55°C to 85°C, with RoHS and ELV compliance. Supplied in a tray package of 448 units.
TE Connectivity 5645384-3 technical specifications.
| Card Thickness | 0.07inch |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 2.29mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Glass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Positions | 40 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 448 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | Standard Edge II |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645384-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.