
Power receptacle for cable-to-board applications, featuring a straight, single-position, single-row design. This surface mount socket utilizes a press-fit termination method and is constructed with copper contacts plated with 30µm gold for enhanced conductivity. Operating across a wide temperature range of -85°C to 257°C, it supports a contact current rating of 7.5A and is designed for discrete wire types. The component is RoHS and ELV compliant, manufactured with lead-free materials.
Sign in to ask questions about the TE Connectivity 5645500-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5645500-1 technical specifications.
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.26mm |
| ELV | Compliant |
| Gender | Receptacle |
| Inside Diameter | 1.04mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Mounting Style | SOCKET |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 4 |
| Socket Depth | 5.33mm |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645500-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.