TE Connectivity 5645529-1 technical specifications.
| Board Thickness | 2.36mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Box |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.