
Surface mount signal and power contact for cable-to-board applications. Features a straight orientation, single circuit, and single row configuration. Rated for 5A contact current with gold plating over copper contact material. Supports board thicknesses up to 2.36mm and PCB thicknesses of 3.18mm. Operates within a temperature range of -85°C to 257°C.
TE Connectivity 5645945-2 technical specifications.
| Board Thickness | 2.36mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 1.67mm |
| ELV | Compliant |
| Inside Diameter | 457um |
| Lead Free | Lead Free |
| Length | 4.01mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 1 |
| Socket Depth | 3.68mm |
| Termination | Press-Fit |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645945-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.