
Signal and power contact for cable-to-board applications. Features a straight, single-row, single-contact configuration with a 7.5A current rating. Constructed from copper with tin plating, offering a 30um plating thickness. Designed for surface mount termination with a press-fit style. Operates within a temperature range of -85°C to 257°C and is RoHS compliant.
TE Connectivity 5645979-1 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 3mm |
| ELV | Compliant |
| Flange Diameter | 0.118inch |
| Inside Diameter | 1.24mm |
| Lead Free | Lead Free |
| Length | 0.308inch |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 25000 |
| Packaging | Tape and Reel |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 5 |
| Socket Depth | 6.99mm |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645979-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.