Single-position, straight signal and power contact for cable-to-board applications. Features a 7.5A contact current rating, gold-plated copper contact material with 30um plating, and a 1.25mm inside diameter. Designed for surface mount termination with a press-fit style, accommodating board thicknesses of 3.18mm. Operates within a temperature range of -85°C to 257°C and is RoHS compliant.
TE Connectivity 5645980-2 technical specifications.
| Board Thickness | 3.18mm |
| Circuit Application | Power |
| Connector System | Cable-to-Board |
| Contact Current Rating | 7.5A |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.99mm |
| ELV | Compliant |
| Inside Diameter | 1.25mm |
| Lead Free | Lead Free |
| Length | 7.82mm |
| Max Operating Temperature | 257°C |
| Min Operating Temperature | -85°C |
| Mount | Surface Mount |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 2000 |
| Packaging | Loose Piece |
| PCB Thickness | 3.18mm |
| Plating Thickness | 30um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Press-Fit |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5645980-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.