
2mm pitch male header for board-to-board applications. Features 220 contacts across 10 rows and 25 columns, with straight, through-hole mounting and press-fit termination. Constructed with bronze contacts and gold plating, housed in grey UL94 V-0 rated material. Operates within a temperature range of -55°C to 125°C, is RoHS compliant, and lead-free.
TE Connectivity 5646356-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 220 |
| Number of Positions | 220 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646356-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
