2mm pitch, male header for board-to-board applications. Features 200 contacts across 8 rows and 25 columns, with a straight, vertical PCB mounting orientation. Constructed with bronze contacts plated in gold and tin, offering a 1.5A current rating and 750V voltage rating. Operates within a -55°C to 125°C temperature range and boasts UL94 V-0 flammability rating. RoHS compliant and ELV compliant.
TE Connectivity 5646373-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 200 |
| Number of Positions | 200 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| Voltage Rating | 750V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646373-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.