
250-position, 2mm pitch male backplane connector with straight, through-hole mounting. Features 10 rows and 25 columns for a total of 250 contacts. Contacts are bronze with gold and tin plating. Operates from -55°C to 125°C, with a grey, UL94 V-0 rated housing. Termination is press-fit, and the connector is RoHS compliant and ELV compliant. Packaged in a rail/tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5646376-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Depth | 21.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 25 |
| Number of Contacts | 250 |
| Number of Positions | 250 |
| Number of Rows | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646376-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
