
Right-angle receptacle header with 176 positions across 8 rows and 25 columns, featuring a 2mm pitch and row spacing. Contact material is bronze with gold plating, utilizing a press-fit contact style. Rated for 1.5A current and 750V voltage, operating between -55°C and 125°C. Housing is grey, UL94 V-0 flammability rated, and RoHS compliant. Mounts via through-hole and edge, with solder termination.
Sign in to ask questions about the TE Connectivity 5646442-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5646442-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Style | Press-Fit |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 750V |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 25 |
| Number of Contacts | 176 |
| Number of Positions | 176 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 10 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | Z-PACK HM |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating | 750V |
| Width | 22.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646442-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
