
88-position, 1-row male header for signal applications, featuring a 2mm pitch and straight orientation. This through-hole mount component has bronze contacts with gold plating (760nm thickness) and a 1.5A maximum current rating. Operating within a -55°C to 125°C temperature range, it boasts a UL94 V-0 flammability rating and is RoHS compliant. The grey housing measures 21.4mm in depth and 24.9mm in length.
TE Connectivity 5646457-1 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 21.4mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.9mm |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Vertical |
| Pitch | 2mm |
| Plating Thickness | 760nm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646457-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.