
88-position, 8-row, 11-column right-angle female header receptacle with a 2mm pitch. Features bronze contacts with gold and tin plating, utilizing a press-fit termination style for through-hole mounting. Operating temperature range from -55°C to 125°C, with a UL94 V-0 flammability rating and RoHS compliance. Shielded design with a grey housing, packaged in rail/tube format.
Sign in to ask questions about the TE Connectivity 5646492-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5646492-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Style | Press-Fit |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 24.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 11 |
| Number of Contacts | 88 |
| Number of Positions | 88 |
| Number of Rows | 8 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646492-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
