
Right-angle, 4-position card edge connector with a 2mm pitch, designed for board-to-board and mezzanine applications. Features bronze contacts with gold plating, rated for 10A current and 250V voltage. This module-style connector offers through-hole, edge, and board mounting with a solder termination. Operating temperature range spans from -55°C to 125°C, with a UL94 V-0 flammability rating.
TE Connectivity 5646954-5 technical specifications.
| Package/Case | Module |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 10A |
| Depth | 22.34mm |
| Flammability Rating | UL94 V-0 |
| Length | 15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UPM (Universal Power Modules) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646954-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
