
5-position, right-angle male header assembly for board-to-board applications. Features a 0.118-inch pitch and 10A contact current rating, with tin-plated bronze contacts. Designed for through-hole, edge, and board mounting, this grey, UL94 V-0 rated housing operates from -55°C to 125°C and supports a 250V voltage rating. Termination is press-fit, and the component is RoHS compliant.
TE Connectivity 5646955-2 technical specifications.
| Circuit Application | Power |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 10A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Metal, Tin |
| Contact Retention | Yes (With) |
| Depth | 22.34mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Length | 18mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Number of Signal Positions | 0 |
| Orientation | Right Angle |
| Package Quantity | 640 |
| Packaging | Rail/Tube |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 0.118inch |
| Plating Thickness | 8.89um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0inch |
| Sealable | No (Without) |
| Series | UPM (Universal Power Modules) |
| Termination | Press-Fit |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5646955-2 to view detailed technical specifications.
No datasheet is available for this part.