
60-position, 2-row female header assembly with a 0.05-inch pitch, designed for board-to-board connectivity. Features gold-plated bronze contacts with a 1A current rating and 0.76µm plating thickness, suitable for 1.78mm card thickness. Through-hole mounting with vertical PCB orientation, offering mating alignment and PCB mount retention. Operates within a -55°C to 85°C temperature range, with a maximum AC voltage rating of 203V. Housing and insulation are thermoplastic and brown, with solder termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5650090-6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.1inch |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650090-6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
