
160-position, 2-row female connector assembly featuring a 0.05-inch pitch and straight, through-hole mounting orientation. Designed for board-to-board applications, it supports a card thickness of 0.062 inches and offers a contact current rating of 1A with a maximum voltage rating of 203V AC. Constructed with bronze contacts plated in gold, tin, lead, and bright finishes, and a brown thermoplastic housing, this connector operates within a temperature range of -55°C to 85°C. It includes PCB mount alignment and retention, with solder termination and nickel underplate.
TE Connectivity 5650090-9 technical specifications.
| Card Thickness | 0.062inch |
| Color | Brown |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead, Bright |
| Contact Post Length | 0.1inch |
| ELV | Compliant |
| Gender | Female |
| Height | 0.55inch |
| Housing Color | Brown |
| Insulation Material | Thermoplastic |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 203V |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 35 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Selectively Loaded | No (Without) |
| Series | Standard Edge .050 |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650090-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.