96-contact, female, right-angle Eurocard connector receptacle designed for signal applications. Features a 2.54mm pitch and 32 columns with three rows, utilizing copper alloy contacts plated with gold and tin for reliable connectivity. This through-hole mount component has a grey polymer housing, a maximum operating temperature of 125°C, and is UL94 V-0 flammability rated. Compliant with RoHS and ELV standards, it offers a solder termination for secure board mounting.
TE Connectivity 5650461-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Circuit Application | Signal |
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Lead Length | 1.27mm |
| Length | 93.88mm |
| Make First / Break Last | No |
| Material | Polyester |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Shell Size | R |
| Tail Length | 2.79mm |
| Termination | Solder |
| Width | 17.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650461-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
