Right-angle, 96-position, 3-row Eurocard receptacle with a 2.54mm pitch. Features a grey polymer housing and copper alloy contacts with gold and tin plating, rated for 1.5A and 250V AC. Designed for through-hole mounting with a 0.166-inch contact post length and 4.24mm tail length for solder termination. Operating temperature range from -67°C to 221°C, with UL94 V-0 flammability rating.
Sign in to ask questions about the TE Connectivity 5650462-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5650462-4 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.166inch |
| Depth | 17.7mm |
| Flammability Rating | UL94 V-0 |
| Height | 10.49mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 93.88mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 15 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Tail Length | 4.24mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650462-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
