Eurocard style receptacle assembly featuring a straight, through-hole mount orientation. This female connector system offers 32 positions across 3 rows and 16 columns, with a 2.54mm pitch and 0.1inch row spacing. Constructed with a grey polymer housing and copper alloy contacts plated with gold and tin, it supports a 1.5A contact current rating and a 250V AC voltage rating. Operating within a temperature range of -67°C to 221°C, this RoHS and ELV compliant component is designed for board-to-board applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5650466-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.18inch |
| Depth | 10.6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 53.34mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Positions Loaded | 32 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Eurocard |
| Tail Length | 4.6mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650466-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
