
32-position, 2-row straight receptacle backplane connector with 2.54mm pitch for signal applications. Features copper alloy contacts with gold and tin plating, a 1.5A current rating, and a 250V voltage rating. The grey polymer housing offers UL94 V-0 flammability and operates within a -67°C to 221°C temperature range. Designed for through-hole mounting on PCBs up to 0.062 inches thick, this Eurocard series connector is RoHS compliant.
TE Connectivity 5650858-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 4.57mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 2.1inch |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Number of Rows | 2 |
| Number of Signal Positions | 32 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 0.18inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650858-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
