
64-position, 2-row, straight receptacle backplane connector with 2.54mm pitch. Features copper alloy contacts with gold and tin plating, rated for 1.5A and 250V. Through-hole mounting with a 2.5mm solder tail. UL94 V-0 flammability rating and compliant with ELV and RoHS standards. Operating temperature range of -67°C to 221°C.
Sign in to ask questions about the TE Connectivity 5650859-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5650859-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.5mm |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Mating Alignment | Yes (With) |
| Mating Cycles | 400 |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 5650859 |
| Tail Length | 2.5mm |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650859-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
