
64-position, 2-row Eurocard receptacle connector for signal applications. Features a 2.54mm pitch and 0.1inch row spacing with straight, through-hole mounting. Contact current rating is 1.5A, with gold and tin plating over copper alloy contacts. Housing is grey polymer with a 11.5mm height and 221°C max operating temperature. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 5650860-5 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.67mm |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 11.5mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 3.7inch |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Number of Signal Positions | 64 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 0.13inch |
| Termination | Solder |
| Underplate Material | Nickel |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 0.317inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650860-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.