
96-position, 3-row male backplane connector with a 2.54mm pitch. Features right-angle, through-hole mounting with solder termination and a 3.3mm tail length. Copper alloy contacts are plated with gold and tin, offering a 1.5A current rating. UL94 V-0 flammability rating and a temperature range of -55°C to 125°C. Includes mating alignment and is RoHS and ELV compliant.
Sign in to ask questions about the TE Connectivity 5650947-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5650947-5 technical specifications.
| Approvals | UL, CSA |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 94mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.0762um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.099inch |
| Series | 5650947 |
| Shell Size | C |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650947-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
