
48-position, 3-row male backplane connector with a 2.54mm pitch and right-angle orientation. Features copper alloy contacts with gold and tin plating, a 1.5A current rating, and a 250V AC voltage rating. Designed for through-hole mounting with solder termination and a 0.13-inch contact post length. Housing is grey polymer with UL94 V-0 flammability rating, operating temperature range of -55°C to 125°C. RoHS compliant.
TE Connectivity 5650948-5 technical specifications.
| Approvals | UL, CSA, IEC |
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| Current Rating | 1.5A |
| Depth | 17.73mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 53.34mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.54mm |
| Plating Thickness | 0.0762um |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.099inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Shell Size | C |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650948-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.