120-position, 3-row right-angle header for board-to-board applications. Features copper alloy contacts with gold and tin plating, a 2.54mm pitch, and 0.13-inch contact post length. Housing is grey polymer with a UL94 V-0 flammability rating. Through-hole mount design with a 3.3mm tail length for solder termination. Operating temperature range of -55°C to 125°C.
Sign in to ask questions about the TE Connectivity 5650949-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5650949-5 technical specifications.
| Color | Grey |
| Connector System | Board-to-Board |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.13inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.62mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 114.3mm |
| Make First / Break Last | Yes |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 30 |
| Packaging | Box |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.003um |
| RoHS Compliant | Yes |
| Row Spacing | 0.099inch |
| Series | Eurocard |
| Tail Length | 3.3mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650949-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.