
150-position, 3-row right-angle backplane connector with 2.54mm pitch. Features copper alloy contacts with gold and tin plating, a 2.79mm contact post length, and a 0.1098-inch tail length for solder termination. The grey polymer housing offers UL94 V-0 flammability rating and operates within a -55°C to 125°C temperature range, with a maximum voltage rating of 250V AC. Designed for through-hole mounting with PCB retention, this Eurocard series connector is RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 5650959-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 2.79mm |
| Depth | 17.58mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 17.58mm |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Length | 139.6mm |
| Make First / Break Last | Yes |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 150 |
| Number of Positions | 150 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 28 |
| Packaging | Box |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062inch |
| Pitch | 2.54mm |
| Plating Thickness | 0.003um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 0.1098inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650959-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.