
96-contact, straight, two-part Euro connector receptacle designed for board-to-board signal applications. Features a 2.54mm pitch and 3-row configuration with copper alloy contacts plated in gold and tin. Rated for 1A current and 250V AC, with a maximum operating temperature of 125°C. Through-hole mounting with a right-angle PCB orientation and solder termination. Constructed with a grey polymer housing, UL94 V-0 flammability rating, and lead-free composition.
Sign in to ask questions about the TE Connectivity 5650963-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 5650963-4 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.3mm |
| Depth | 10.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 93.98mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Number of Signal Positions | 96 |
| Orientation | Straight |
| Package Quantity | 30 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | 5650963 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5650963-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.