TE Connectivity 5650987-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Gender | Male |
| Insulation Material | Polymer |
| Mount | Through Hole |
| Number of Contacts | 93 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Eurocard |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.