TE Connectivity 569258-1 technical specifications.
| Number of Ports | 12 |
| Termination Type | SOLDER |
| Insulator Material | PCT-POLYESTER |
| Total Number of Contacts | 96 |
| Contact Gender | FEMALE |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 569258-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.