TE Connectivity 569480-1 technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569480-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.