
This 8-contact connector is made from ELASTOMER and Polyolefin materials, with a blue color. It is compliant with ELV regulations and lead-free. The connector has a depth of 13.97mm, height of 16.51mm, length of 23.11mm, and width of 13.97mm. It is packaged in cartons with 1000 units per pack, and has a wire/cable diameter of 5.33mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 569875-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Depth | 13.97mm |
| ELV | Compliant |
| Height | 16.51mm |
| Lead Free | Lead Free |
| Length | 23.11mm |
| Material | ELASTOMER, Polyolefin |
| Number of Contacts | 8 |
| Package Quantity | 1000 |
| Packaging | Carton |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 13.97mm |
| Wire/Cable Diameter | 5.33mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 569875-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
