
TE CONNECTIVITY / CROMPTON 56SFT-500 Current Transformer
Sign in to ask questions about the TE Connectivity 56SFT-500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 56SFT-500 technical specifications.
| Input Current | 50A |
| Max Frequency | 400Hz |
| Min Frequency | 50Hz |
| Output Current | 5A |
| Reach SVHC Compliant | Unknown |
| Series | 56 |
| Turns Ratio | 50:5 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 56SFT-500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.