Flat Cable 24Conductors 26AWG 152.4m Tinned Copper Gray 300VAC Reel
TE Connectivity 57034-8 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey |
| Conductor Material | Copper |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 300V |
| Mount | Cable |
| Number of Conductors | 24 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.