
26-conductor, 28AWG ribbon cable with 1.27mm pitch, featuring copper conductors and PVC insulation. This unshielded cable offers a 2A current rating and a 300V DC voltage rating, operating between -20°C and 105°C. It boasts a 105 Ohm impedance and 44.3pF capacitance, with a propagation delay of 1.45ns. Approvals include UL and CSA, and it is RoHS compliant.
TE Connectivity 57040-3 technical specifications.
| Approvals | UL, CSA |
| Cable Pitch | 1.27mm |
| Capacitance | 44.3pF |
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Current Rating | 2A |
| ELV | Compliant |
| Height | 0.89mm |
| Impedance | 105R |
| Insulation Material | PVC |
| Jacket Material | Polyvinyl |
| Lead Free | Not Applicable |
| Length | 100foot |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 26 |
| Number of Strands | 7 |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Pitch | 1.27mm |
| Propagation Delay | 1.45ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Strand Size | 36AWG |
| Stranding | 7 x 36 |
| Voltage Rating | 30V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 33mm |
| Wire/Cable Diameter | 33.02mm |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57040-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
