This 28-conductor flat cable features a 28AWG conductor material and a 1.27mm pitch. It is designed for use in applications with operating temperatures between -20°C and 105°C. The cable is available in a tape and reel packaging format. It is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 57040-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 57040-8 technical specifications.
| Cable Pitch | 1.27mm |
| Color | Grey, Red |
| Conductor Material | Copper |
| Depth | 35.56mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Conductors | 28 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 57040-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.